RS Better World

Amphenol Industrial, RL9057 Receptacle EV Connector Male, 120A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.39

(exc. GST)

$16.93

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 262 unit(s), ready to ship from another location

Units
Per unit
1 - 9$15.39
10 - 49$15.03
50 - 99$14.50
100 - 199$14.05
200 +$13.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
250-3798
Distrelec Article No.:
302-20-334
Mfr. Part No.:
RL9057-101-F1OR
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

RL9057

Connector Type

Receptacle

Current

120A

Number of Rows

1

Number of Contacts

1

Wire Size

10mm²

Application

Electric Vehicles

Operating Voltage

1kV

Minimum Operating Temperature

-40°C

Latch Type

Thumb Actuated

Connector Gender

Male

Termination Type

Screw

Orientation

Straight

Contact Gender

Male

Maximum Operating Temperature

125°C

Height

25mm

Depth

49.6mm

Standards/Approvals

RoHS, UL

Width

25mm

Better World Claim

Renewable Energy Solution

Colour

Orange

Better World Product

Yes

IP Rating

IP40

Mount Type

Panel

Pin Diameter

5.7mm

COO (Country of Origin):
CN
The Amphenol Industrial Radlok is a 1000V low cost tool free power interconnect utilizing radsok technology. Radlok is designed for energy storage, battery and device power interconnection. Mating pins and receptacies available for bus bar and panel mount configuration with lug, thread or mating radlok pin terminations.

Rated voltage of 1000V

Rated current of 70A

IP40 mated class

Screw termination

Lower temperature is -40

Upper temperature is 125

No shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy