RS Better World

Amphenol Industrial, ECTA 544 Type EV EV Connector Male, 120A

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 pack of 60 units)*

$1,916.40

(exc. GST)

$2,107.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
60 - 60$31.94$1,916.40-
120 - 180$31.141$1,868.462%
240 +$30.662$1,839.724%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1958
Mfr. Part No.:
HVSLS600022A1H6
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

ECTA 544

Current

120A

Connector Type

Type EV

Number of Rows

1

Number of Contacts

2

Application

Electric Vehicle Connector

Operating Voltage

1kV

Termination Type

Screw

Connector Gender

Male

Minimum Operating Temperature

-40°C

Contact Gender

Female

Orientation

Straight

Maximum Operating Temperature

125°C

Standards/Approvals

EN 60664-1

Key Type

Type A

Width

60mm

Height

35mm

Depth

50.1mm

Colour

Orange

IP Rating

IP69K, IP67

Mount Type

Box Mount

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Contact Material

Copper Alloy

Housing Material

Zinc Alloy

Pin Diameter

6mm

For Use With

High Power Connector System

COO (Country of Origin):
CN
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A.

Integrated internal HVIL

Current rating up to 120A

No tool required to unmate

Touch-proof

Multiple coding positions

CPA available

Excel Mate Metal is a 2-pin connector with current carrying capacity from 80 to 120A and 16 to 25mm2 crimping cable. Specially designed for battery, inverters, junction boxes, power distribution boxes and others xEV devices' equipment.

RS Better World
  • RS Stock No. 1741991
  • Mfr. Part No. HVSLS600022A1H6
Each
$99.24
RS Better World
  • RS Stock No. 1741955
  • Mfr. Part No. HVSLS600062A116
Each (In a Pack of 42)
$74.818
RS Better World
  • RS Stock No. 1741987
  • Mfr. Part No. HVSLS600082A116
Each
$90.03
RS Better World
  • RS Stock No. 1741980
  • Mfr. Part No. HVSLS600062A116
Each
$184.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy