Amphenol Industrial, RADLOK Receptacle EV Connector Male, 120A
- RS Stock No.:
- 239-0423
- Mfr. Part No.:
- RL9057-201-F1
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$19.92
(exc. GST)
$21.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 36 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $19.92 |
| 10 - 24 | $19.32 |
| 25 - 99 | $18.73 |
| 100 - 199 | $18.16 |
| 200 + | $17.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0423
- Mfr. Part No.:
- RL9057-201-F1
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | RADLOK | |
| Current | 120A | |
| Connector Type | Receptacle | |
| Operating Voltage | 1kV | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Busbar | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Black | |
| Pin Diameter | 5.7mm | |
| Contact Plating | Silver | |
| For Use With | Receptacle | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series RADLOK | ||
Current 120A | ||
Connector Type Receptacle | ||
Operating Voltage 1kV | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Termination Type Busbar | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Better World Claim Renewable Energy Solution | ||
Colour Black | ||
Pin Diameter 5.7mm | ||
Contact Plating Silver | ||
For Use With Receptacle | ||
- COO (Country of Origin):
- CN
