RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 300A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.15

(exc. GST)

$47.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.15
10 - 24$42.09
25 +$40.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-4008
Mfr. Part No.:
SLPPC70BSB1 / C10-730190-1701
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

RADSOK

Current

300A

Number of Rows

1

Number of Contacts

1

Wire Size

70mm²

Application

Heavy Equipment, Process Control, Rail Mass Transit, Medical, Battery Management

Operating Voltage

1kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Male

Contact Gender

Female

Maximum Operating Temperature

125°C

Orientation

Right Angle

Standards/Approvals

UL 94-V0

Width

30.3mm

Depth

40.5mm

Height

88.5mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Colour

Black

IP Rating

IP67

Mount Type

Cable

Contact Material

Copper Alloy

For Use With

SurLok 1-Position Receptacle

Housing Material

Thermoplastic

Pin Diameter

10.3mm

COO (Country of Origin):
CN

10.3mm SurLok Plus Plug for 70mm (180 Key)


From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has a 10.3mm pin and terminates to 70mm² wires.

Features and Benefits


• Plug rotates 360°

• Touch Proof

• Spring Locking

• Keyed to prevent mismating (180 degree)

• IP67

• Flammability rating of UL 94-V0

Applications

SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy