RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 150A

Get a bulk buy discount

Add 5 more to save $2.80

View bulk pricing options

Subtotal (1 unit)*

$43.66

(exc. GST)

$48.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 09 November 2026
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$43.66-
5 - 9$43.10$2.80
10 +$42.45$12.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-3932
Mfr. Part No.:
SLPIPB35BSO0 / C10-731951-000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

RADSOK

Current

150A

Number of Rows

1

Number of Contacts

1

Wire Size

35mm²

Application

Medical, Rail Mass Transit, Heavy Equipment, Process Control, Battery Management

Operating Voltage

1kV

Connector Gender

Male

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Width

21.4mm

Height

24.6mm

Standards/Approvals

UL 94-V0

Depth

72.4mm

Mount Type

Cable

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Colour

Orange

IP Rating

IP67

Contact Material

Copper Alloy

Pin Diameter

8mm

Housing Material

Thermoplastic

For Use With

SurLok 1-Position Receptacle

COO (Country of Origin):
CN

8mm SurLok Plus Plug for 35mm (90 Key)


From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has an 8mm pin and terminates to 35mm² wires.

Features and Benefits


• Plug rotates 360°

• Touch Proof

• Keyed to prevent mismating (90 Key)

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy