RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 200A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.43

(exc. GST)

$69.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$63.43
10 - 24$61.21
25 +$59.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-3938
Mfr. Part No.:
SLPIPB50BSO0 / C10-731951-010
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Current

200A

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

50mm²

Operating Voltage

1kV

Application

Process Control, Rail Mass Transit, Battery Management, Medical, Heavy Equipment

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Connector Gender

Male

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Standards/Approvals

UL 94-V0

Width

21.4mm

Depth

72.4mm

Height

24.6mm

Better World Claim

Renewable Energy Solution

Colour

Orange

Better World Product

Yes

Mount Type

Cable

IP Rating

IP67

Housing Material

Thermoplastic

Contact Material

Copper Alloy

Pin Diameter

8mm

For Use With

SurLok 1-Position Receptacle

COO (Country of Origin):
CN

8mm SurLok Plus Plug for 50mm (90 Key)


From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has an 8mm pin and terminates to 50mm² wires.

Features and Benefits


• Plug rotates 360°

• Touch Proof

• Spring Locking

• Keyed to prevent mismating (90 Degree)

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


RS Better World
  • RS Stock No. 1243943
  • Mfr. Part No. SLPIPB50BSR1 / C10-731951-211
Each
$41.32
RS Better World
  • RS Stock No. 1243948
  • Mfr. Part No. SLPPB50BSB / C10-730188-100
Each
$36.48
RS Better World
  • RS Stock No. 1243939
  • Mfr. Part No. SLPIPB50BSB0 / C10-731951-110
Each
$38.28
RS Better World
  • RS Stock No. 1244012
  • Mfr. Part No. SLPPC50BSR0 / C10-730190-2500
Each
$41.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy