Amphenol Industrial, PL00W Electric Vehicle Connector Male, 5A
- RS Stock No.:
- 560-801
- Mfr. Part No.:
- PL00W-501-10M8-2
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$227.04
(exc. GST)
$249.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $227.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 560-801
- Mfr. Part No.:
- PL00W-501-10M8-2
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL00W | |
| Current | 5A | |
| Wire Size | 20AWG | |
| Operating Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 5mm | |
| Colour | Green, Black, Red, Yellow, Orange, Blue | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67, IP2X, IP6K9K | |
| Better World Product | Yes | |
| Contact Plating | Zinc Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL00W | ||
Current 5A | ||
Wire Size 20AWG | ||
Operating Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 5mm | ||
Colour Green, Black, Red, Yellow, Orange, Blue | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67, IP2X, IP6K9K | ||
Better World Product Yes | ||
Contact Plating Zinc Nickel Plated | ||
- COO (Country of Origin):
- CN
