RS Better World

Amphenol Industrial, PL00V Electric Vehicle Connector Male, 5A

Subtotal (1 unit)*

$227.04

(exc. GST)

$249.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
560-800
Mfr. Part No.:
PL00V-501-10M8-2
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL00V

Current

5A

Wire Size

20AWG

Operating Voltage

1kV

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Depth

5mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP6K9K, IP67, IP2X

Colour

Black, Red, Yellow, Orange, Green, Blue

Contact Plating

Zinc Nickel

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 1 position Receptacle Lug operates within a temperature range of -40°C to +125°C. It has a current rating of 500 A and an operating voltage of 1000 VDC. The connector features a dielectric withstanding voltage of 5000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy