Amphenol Industrial, MSD Electric Vehicle Connector Male
- RS Stock No.:
- 239-9521
- Distrelec Article No.:
- 304-31-074
- Mfr. Part No.:
- L17D3D475T75
- Brand:
- Amphenol Industrial
This image is representative of the product range
Add 50 more to save $4.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.16
(exc. GST)
$14.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,510 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.632 | $13.16 | - |
| 50 - 95 | $2.548 | $12.74 | $4.20 |
| 100 - 245 | $2.448 | $12.24 | $18.40 |
| 250 - 995 | $2.408 | $12.04 | $56.00 |
| 1000 + | $2.356 | $11.78 | $276.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9521
- Distrelec Article No.:
- 304-31-074
- Mfr. Part No.:
- L17D3D475T75
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | MSD | |
| Application | Electric Vehicles | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Depth | 13.4mm | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Colour | Gold | |
| Better World Claim | Renewable Energy Solution | |
| Contact Material | Brass | |
| Pin Diameter | 1.8mm | |
| Contact Plating | Brass | |
| Housing Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series MSD | ||
Application Electric Vehicles | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Gender Male | ||
Depth 13.4mm | ||
Width 1.8mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Colour Gold | ||
Better World Claim Renewable Energy Solution | ||
Contact Material Brass | ||
Pin Diameter 1.8mm | ||
Contact Plating Brass | ||
Housing Material Brass | ||
- COO (Country of Origin):
- CN
