Amphenol Industrial, PL182U Electric Vehicle Connector Male, 10 mm Cable, 60A
- RS Stock No.:
- 560-780
- Mfr. Part No.:
- PL182U-61-10
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$69.55
(exc. GST)
$76.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 76 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $69.55 |
| 10 + | $63.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 560-780
- Mfr. Part No.:
- PL182U-61-10
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL182U | |
| Current | 60A | |
| Number of Contacts | 2 | |
| Wire Size | 10mm², 2mm² | |
| Operating Voltage | 1kV | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 23.7mm | |
| Height | 22.5mm | |
| Depth | 26.4mm | |
| IP Rating | IP67 | |
| Cable Length | 10mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL182U | ||
Current 60A | ||
Number of Contacts 2 | ||
Wire Size 10mm², 2mm² | ||
Operating Voltage 1kV | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 23.7mm | ||
Height 22.5mm | ||
Depth 26.4mm | ||
IP Rating IP67 | ||
Cable Length 10mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial 4 mm Cable, 60A
- Amphenol Industrial 10 mm Cable, 60A
- Amphenol Industrial 10 mm Cable, 60A
- Amphenol Industrial 6 mm Cable, 60A
- Amphenol Industrial Heavy Duty Power Connector Crimp 60A 1.0kV
- Amphenol Industrial 60A
- Amphenol Industrial Heavy Duty Power Connector Crimp 60A 1.0kV
- Amphenol Industrial 4 mm Cable, 60A
