RS Better World

Phoenix Contact 80A EV Charging Cable 80 kW 10 m

Subtotal (1 unit)*

$979.47

(exc. GST)

$1,077.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$979.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
517-304
Mfr. Part No.:
1643412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

10m

Current Rating

80A

Terminated/Unterminated

Terminated

Voltage

1kV

Cross Sectional Area

16mm²

IP Rating

IP54

Sheath Colour

Black

Minimum Operating Temperature

30°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Outside Diameter

21.2mm

Power Rating

80kW

Number of Cores

3

COO (Country of Origin):
PL
The Phoenix Contact CHARX connect compact CCS type 2 DC charging cable designed for high-performance electric vehicle charging. Supports 80 A permanent current at 1000 V DC. Equipped with a vehicle charging connector and an open cable end for flexible installation. Features a 10 m black straight cable with a connected PP contact and integrated analog temperature sensors for enhanced safety and reliability.

Complete product range

The right charging cable for every application, from the carport to the charging park

Convenient handling due to the ergonomic design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy