RS Better World

Phoenix Contact 80A EV Charging Cable 80 kW 6 m

Subtotal (1 unit)*

$1,057.34

(exc. GST)

$1,163.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,057.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
493-209
Mfr. Part No.:
1106945
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

6m

Current Rating

80A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

100V

Cross Sectional Area

16mm²

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

50°C

Better World Claim

Renewable Energy Solution

Outside Diameter

21.2mm

Better World Product

Yes

Power Rating

80kW

Number of Cores

3

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable is specifically designed for fast and efficient charging of electric vehicles. This state of the art charging solution adheres to the Combined Charging System (CCS) type 2 standard, making it compatible with a wide range of electric vehicles. Engineered for performance, the cable's robust construction features a length of 6 metres, allowing for flexible use in various charging environments. The incorporation of analogue temperature sensors enhances safety during operation, while the stylish black finish ensures it fits seamlessly into any charging station design. Built with the highest quality standards in mind, the tool boasts an impressive protection rating and is suitable for both indoor and outdoor applications.

Constructed with high quality materials for enhanced durability

Incorporates advanced temperature monitoring for operational safety

Supports fast charging for a wide range of electric vehicles

Meets stringent international standards for safety and performance

Offers a replaceable mating face frame for easy maintenance

Provides flexibility with a generous length to accommodate various setups

Designed for both indoor and outdoor charging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy