RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- RS Stock No.:
- 509-801
- Mfr. Part No.:
- 1236797
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 509-801
- Mfr. Part No.:
- 1236797
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 80A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 16mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 21.2mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 80kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 80A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 16mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 21.2mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 80kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is expertly designed to facilitate rapid charging for electric vehicles using direct current (DC). With its robust construction and innovative features, it ensures optimal performance and reliability for charging stations. This advanced cable supports the Combined Charging System (CCS) type 2, making it a versatile choice for various electric vehicle models. Engineered for convenience, it includes a vehicle charging connector with an open cable end, allowing for straightforward installation at charging points. The cable features integrated temperature sensors and a durable design, enhancing both user safety and longevity.
Equipped with integrated analog temperature sensors for safety
Durable construction ensures longevity and consistent performance
Optimised for fast charging enabling quick vehicle turnarounds
Standard compliant with IEC 62196 3 for assured reliability
Lightweight design facilitates easy transport and installation
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
