RS Better World

Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m

Subtotal (1 unit)*

$1,068.99

(exc. GST)

$1,175.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,068.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
497-854
Mfr. Part No.:
1106939
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

3.5m

Current Rating

80A

Terminated/Unterminated

Terminated

Voltage

100V

Cross Sectional Area

16mm²

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

50°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Outside Diameter

21.2mm

Power Rating

80kW

Number of Cores

5

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable is designed specifically for high performance electric vehicles, enabling fast and efficient charging through a CCS type 2 connector. The integration of advanced temperature sensors ensures optimal performance, making it a reliable choice for e mobility charging stations. Crafted with durable materials, this cable guarantees longevity and safety under various environmental conditions, thus providing peace of mind during use. With an impressive charging capacity of up to 80 A and compatibility with a wide range of electric vehicles, it stands out as an essential component in modern charging infrastructure.

Supports advanced communication protocols for monitoring and control

Ensures reliable performance with a robust design that withstands harsh conditions

Complies with IEC standards for safety in electrical applications

Lightweight design facilitates easy handling during installation

Custom logo options available for branding charging stations

Environmentally friendly materials contribute to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy