RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- RS Stock No.:
- 497-309
- Mfr. Part No.:
- 1106949
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,447.25
(exc. GST)
$1,591.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,447.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-309
- Mfr. Part No.:
- 1106949
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 10m | |
| Current Rating | 80A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| Cross Sectional Area | 16mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 21.2mm | |
| Power Rating | 80kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 10m | ||
Current Rating 80A | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
Cross Sectional Area 16mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 21.2mm | ||
Power Rating 80kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable represents a perfect solution for fast and efficient charging of electric vehicles using direct current. Designed in accordance with the CHARX connect standard and CCS type 2 protocol, this cable ensures high performance with a permanent charging capacity of 80 A. An impressive length of 10 m offers flexibility in charging station installations while integrating advanced features like PP contact and temperature monitoring. The robust build is complemented by an ergonomic design, ensuring user friendly handling. The cable's compliance with IEC regulations guarantees reliability, making it an essential component for e mobility infrastructure.
Compliant with international standards ensuring reliable operation
Offers compatibility with CCS type 2 vehicle charging inlets
Includes advanced features such as temperature monitoring for safety
Impressive 10 m length allows greater flexibility in installation
Custom branding options available for consistent professional appearance
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
