RS Better World

Phoenix Contact 150A EV Charging Cable 150 kW 3.5 m

Subtotal (1 unit)*

$1,098.80

(exc. GST)

$1,208.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,098.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
517-901
Mfr. Part No.:
1162058
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

3.5m

Current Rating

150A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

100V

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

50°C

Outside Diameter

25.9mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Power Rating

150kW

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable is designed for the fast and efficient charging of electric vehicles (EV) using direct current via the combined charging system (CCS) type 2. Engineered to meet the rigorous standards of e mobility, it features a robust and durable construction, ensuring reliability at every charging station. With a generous cable length of 3.5 metres, this charging solution accommodates various installation requirements while allowing users the flexibility needed for convenient charging. Equipped with advanced safety features, such as temperature monitoring and a rugged design to withstand environmental challenges, this cable not only meets but exceeds expectations for performance, longevity, and user satisfaction.

Constructed with replaceable mating face frames for easy maintenance

Integrated with analog temperature sensors for enhanced safety

Protected against environmental elements with a high degree of protection

Developed in accordance with global automotive standards to ensure quality

Lightweight yet durable allowing for easy transport without compromising integrity

Tailored for installation at various charging stations supporting diverse user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy