RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- RS Stock No.:
- 497-746
- Mfr. Part No.:
- 1236825
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$833.62
(exc. GST)
$916.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $833.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-746
- Mfr. Part No.:
- 1236825
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 80A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 16mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 21.2mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Number of Cores | 3 | |
| Power Rating | 80kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 80A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 16mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 21.2mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Number of Cores 3 | ||
Power Rating 80kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed for high performance and efficient charging of electric vehicles using direct current. Ideal for installation at charging stations, it features the combined charging system (CCS) type 2, ensuring compatibility with various EV models. The innovative design incorporates a vehicle charging connector with an open cable end, allowing for flexible installations in both residential and commercial settings. Manufactured in adherence to the IATF 16949 automotive standard, this product not only meets stringent quality requirements but also boasts an ergonomic design for ease of use.
Equipped with analog temperature sensors for enhanced safety during charging
Ergonomically designed for convenient handling and operation
Maintains a high degree of protection and reliability with an IP54 rating
Available with customised branding options for cohesive marketing
Lightweight design reduces handling strain during installation and usage
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
