RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- RS Stock No.:
- 497-745
- Mfr. Part No.:
- 1236563
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$946.14
(exc. GST)
$1,040.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $946.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-745
- Mfr. Part No.:
- 1236563
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 80A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 6AWG | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 27mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 80kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 80A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 6AWG | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 27mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 80kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is expertly designed for efficient charging of electric vehicles, making it an essential component for any modern charging station. The CHARX connect compact model ensures compatibility with CCS type 1 vehicle inlets, enabling fast and reliable charging. With its robust construction featuring a 7 meter cable length, this product provides flexibility and ease of use in various environments. Designed specifically for high performance demands, it supports a charging power of up to 80 kW and a nominal voltage of 1000 V DC.
Ergonomic design promotes convenient handling
Developed in line with IATF 16949 and ISO 9001 standards for quality assurance
Includes temperature sensors for enhanced safety during charging
IP44 rated for protection against dust and water ingress in operational settings
Long operational lifespan with over 10000 insertion cycles
Offers customization options including branding with your logo
Designed for compatibility with established charging standards like SAE J1772
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
