RS Better World

Phoenix Contact 150A EV Charging Cable 150 kW 6 m

Subtotal (1 unit)*

$1,258.74

(exc. GST)

$1,384.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,258.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
493-212
Mfr. Part No.:
1106966
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

6m

Current Rating

150A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

100V

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

50°C

Better World Claim

Renewable Energy Solution

Outside Diameter

25.9mm

Better World Product

Yes

Power Rating

150kW

COO (Country of Origin):
PL
The Phoenix Contact DC charging cable designed to facilitate efficient charging of electric vehicles. With a robust design tailored for both durability and optimal performance, this high quality cable is an essential component for charging stations within the e mobility sector. Engineered to support Combined Charging System (CCS) standards, it ensures rapid and reliable charging of electric vehicles. Ideal for installation in commercial, residential, and public charging infrastructure, it features a vehicle charging connector with a free cable end for straightforward integration. This product is built in compliance with internationally recognised standards, ensuring both safety and compatibility across a wide range of electric vehicles.

Includes advanced temperature monitoring with integrated sensors

Equipped with a robust outer sheath designed for long lasting performance

Replaceable mating face frame reducing the need for complete cable replacement

Designed for heavy duty applications with high rated current capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy