Microchip, 64-Pin TQFP, Ethernet Transceiver, 1.6 V 100 Mbps RMII 3.3V LAN8187I-JT, Full Duplex/Half Duplex

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.27

(exc. GST)

$23.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$4.254$21.27
25 +$4.206$21.03

*price indicative

Packaging Options:
RS Stock No.:
825-1039
Mfr. Part No.:
LAN8187I-JT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Transceiver

Maximum Data Rate

100Mbps

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

2

Loopback Mode

Internal

Standard Supported

IEEE

Interface Type

RMII

Mount Type

Surface

Package Type

TQFP

Pin Count

64

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.6mm

Width

10.2mm

Standards/Approvals

No

Length

10.2mm

Minimum Supply Voltage

1.6V

Supply Current

79mA

Automotive Standard

No

LAN8187 10/100 Ethernet Transceivers


Ethernet Communications - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy