Microchip, 32-Pin SQFN, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V LAN8740A-EN, Full Duplex/Half Duplex
- RS Stock No.:
- 178-5259
- Mfr. Part No.:
- LAN8740A-EN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$1,133.37
(exc. GST)
$1,246.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,370 left, ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 490 - 1960 | $2.313 | $1,133.37 |
| 2450 + | $2.081 | $1,019.69 |
*price indicative
- RS Stock No.:
- 178-5259
- Mfr. Part No.:
- LAN8740A-EN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 1 | |
| Loopback Mode | Internal | |
| Interface Type | RMII | |
| Standard Supported | IEEE 802.3az, IEEE 802.3, IEEE 802.3u | |
| Mount Type | Surface | |
| Package Type | SQFN | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 5mm | |
| Height | 1mm | |
| Length | 5mm | |
| Minimum Supply Voltage | 3.3V | |
| Standards/Approvals | No | |
| Supply Current | 55mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 1 | ||
Loopback Mode Internal | ||
Interface Type RMII | ||
Standard Supported IEEE 802.3az, IEEE 802.3, IEEE 802.3u | ||
Mount Type Surface | ||
Package Type SQFN | ||
Pin Count 32 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 5mm | ||
Height 1mm | ||
Length 5mm | ||
Minimum Supply Voltage 3.3V | ||
Standards/Approvals No | ||
Supply Current 55mA | ||
Automotive Standard No | ||
LAN8740A 10/100 Ethernet Transceivers
Ethernet Communications - Microchip
Related links
- Microchip LAN8740A-EN 3.3 V 100 Mbps RMII, 32-Pin 3.3V SQFN
- Microchip 1.62 V 100 Mbps MII 32-Pin 3.3V SQFN
- Microchip LAN8740AI-EN 1.62 V 100 Mbps RMII, 32-Pin 3.3V SQFN
- Microchip 1.62 V 100 Mbps RMII, 32-Pin 3.3V QFN
- Microchip KSZ8061RNDW 3.3 V 100 Mbps RMII, 32-Pin 3.3V QFN
- Microchip KSZ8091RNBCA 3.3 V 100 Mbps RMII, 32-Pin 3.3V QFN
- Microchip KSZ8061RNBW 3.3 V 100 Mbps RMII, 32-Pin 3.3V QFN
- Microchip LAN8741AI-EN 1.62 V 100 Mbps MII 32-Pin 3.3V SQFN
