Microchip, 48-Pin TQFP, Physical Layer Transceiver, 3.3 V 100 Mbps MII, RMII, SMII 3.3V KSZ8041FTLI, MII, RMII, SMI
- RS Stock No.:
- 178-5241
- Mfr. Part No.:
- KSZ8041FTLI
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$1,453.50
(exc. GST)
$1,598.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 1000 | $5.814 | $1,453.50 | - |
| 1250 + | $5.622 | $1,405.50 | 3% |
*price indicative
- RS Stock No.:
- 178-5241
- Mfr. Part No.:
- KSZ8041FTLI
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Physical Layer Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | MII, RMII, SMI | |
| Interface Type | MII, RMII, SMII | |
| Standard Supported | IEEE 802.3u | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Minimum Supply Voltage | 3.3V | |
| Width | 7mm | |
| Standards/Approvals | Pb-Free | |
| Height | 1.2mm | |
| Supply Current | 53mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Physical Layer Transceiver | ||
Sub Type Transceiver | ||
Communication Mode MII, RMII, SMI | ||
Interface Type MII, RMII, SMII | ||
Standard Supported IEEE 802.3u | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Minimum Supply Voltage 3.3V | ||
Width 7mm | ||
Standards/Approvals Pb-Free | ||
Height 1.2mm | ||
Supply Current 53mA | ||
Automotive Standard No | ||
Ethernet Transceivers, Micrel Inc
Micrel offers energy efficient, highly integrated, Compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
Ethernet Communications - Microchip
- RS Stock No. 9112714
- Mfr. Part No. KSZ8041FTLI
Each (In a Pack of 2)
$6.085
- RS Stock No. 9112714P
- Mfr. Part No. KSZ8041FTLI
Each (Supplied in a Tray)
$6.085
- RS Stock No. 1773876
- Mfr. Part No. KSZ8041TL
Each (In a Pack of 5)
$4.548
- RS Stock No. 1773876P
- Mfr. Part No. KSZ8041TL
Each (Supplied in a Tray)
$4.548
Related links
- Microchip KSZ8041FTLI 3.3 V 100 Mbps MII SMII, 48-Pin 3.3V TQFP
- Microchip KSZ8041TL 3.3 V 100 Mbps RMII SMII, 48-Pin 3.3V TQFP
- Microchip KSZ8041TLI 3.3 V 100 Mbps MII RMII, 48-Pin 3.3V TQFP
- Microchip KSZ8721BL-TR 3.3 V 100 Mbps RMII 48-Pin 3.3V LQFP
- Microchip KSZ8081MNXIA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8041NL-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081MNXCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081RNBCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN









