Microchip, 64-Pin TQFP, Ethernet Transceiver, 3.3 V 100 Mbps MII 3.3V LAN83C185-JT, Full Duplex
- RS Stock No.:
- 911-5766
- Mfr. Part No.:
- LAN83C185-JT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$1,050.08
(exc. GST)
$1,155.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,400 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 640 | $6.563 | $1,050.08 |
| 800 + | $5.906 | $944.96 |
*price indicative
- RS Stock No.:
- 911-5766
- Mfr. Part No.:
- LAN83C185-JT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | Full Duplex | |
| Number of Transceivers | 1 | |
| Loopback Mode | Internal | |
| Standard Supported | IEEE 802.3, IEEE 802.3u, ANSI X3.263 TP-PMD | |
| Interface Type | MII | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 1mm | |
| Height | 1.4mm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Communication Mode Full Duplex | ||
Number of Transceivers 1 | ||
Loopback Mode Internal | ||
Standard Supported IEEE 802.3, IEEE 802.3u, ANSI X3.263 TP-PMD | ||
Interface Type MII | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 64 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 1mm | ||
Height 1.4mm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
LAN83C185 10/100 Ethernet Transceivers
Ethernet Communications - Microchip
- RS Stock No. 6726806
- Mfr. Part No. LAN83C185-JT
- RS Stock No. 6726806P
- Mfr. Part No. LAN83C185-JT
- RS Stock No. 1785238
- Mfr. Part No. KSZ8041TLI
- RS Stock No. 1773898
- Mfr. Part No. KSZ9897RTXI
Related links
- Microchip LAN83C185-JT 3.3 V 100 Mbps MII, 64-Pin 3.3V TQFP
- Microchip LAN8187I-JT 1.6 V 100 Mbps RMII, 64-Pin 3.3V TQFP
- Microchip KSZ8041FTLI 3.3 V 100 Mbps MII SMII, 48-Pin 3.3V TQFP
- Microchip KSZ8041TLI 3.3 V 100 Mbps MII RMII, 48-Pin 3.3V TQFP
- Microchip KSZ8081MNXIA 64-Pin QFN
- Microchip KSZ8081MNXIA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8041NL-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081MNXCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN








