Texas Instruments, 80-Pin TQFP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83849IDVS/NOPB, Full Duplex/Half Duplex
- RS Stock No.:
- 162-6146
- Mfr. Part No.:
- DP83849IDVS/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6146
- Mfr. Part No.:
- DP83849IDVS/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Standard Supported | IEEE 1149.1, IEEE 802.3u | |
| Interface Type | RMII | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 80 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.3V | |
| Length | 14mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Standard Supported IEEE 1149.1, IEEE 802.3u | ||
Interface Type RMII | ||
Mount Type Surface | ||
Package Type TQFP | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 80 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.3V | ||
Length 14mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
- RS Stock No. 6726828
- Mfr. Part No. LAN91C111I-NU
Each
$49.70
- RS Stock No. 6726812
- Mfr. Part No. LAN9115-MT
Each
$18.07
- RS Stock No. 1785259
- Mfr. Part No. LAN8740A-EN
Each (In a Tray of 490)
$2.313
- RS Stock No. 8032241
- Mfr. Part No. LAN8740A-EN
Each (In a Pack of 5)
$2.46
Related links
- Texas Instruments DP83849IDVS/NOPB 3.3 V 100 Mbps RMII, 80-Pin 3.3V TQFP
- Texas Instruments DP83848JSQ/NOPB 3.3 V 100 Mbps RMII, 40-Pin 3.3V LLP
- Texas Instruments DP83848IVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848CVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848TSQ/NOPB 3.3 V 100 Mbps RMII, 40-Pin 3.3V LLP
- Texas Instruments DP83640TVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848CVVX/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Microchip KSZ8041TL 3.3 V 100 Mbps RMII SMII, 48-Pin 3.3V TQFP










