Microchip, 128-Pin PQFP, Ethernet Switch IC, 1.14 V 100 Mbps RGMII, RMII, MII 1.32V KSZ8895RQXI, Physical
- RS Stock No.:
- 236-8855
- Mfr. Part No.:
- KSZ8895RQXI
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.58
(exc. GST)
$12.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.58 |
| 10 - 24 | $11.35 |
| 25 + | $10.55 |
*price indicative
- RS Stock No.:
- 236-8855
- Mfr. Part No.:
- KSZ8895RQXI
- Brand:
- Microchip
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
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Switch IC | |
| Communication Mode | Physical | |
| Interface Type | RGMII, RMII, MII | |
| Package Type | PQFP | |
| Maximum Supply Voltage | 1.32V | |
| Pin Count | 128 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.14V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Switch IC | ||
Communication Mode Physical | ||
Interface Type RGMII, RMII, MII | ||
Package Type PQFP | ||
Maximum Supply Voltage 1.32V | ||
Pin Count 128 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.14V | ||
Automotive Standard No | ||
The Microchip Ethernet switch with fiber support is highly integrated, Layer 2 managed, five-port switch with numerous features is designed to reduce system cost. Designed to be used in for cost sensitive 10/100 Mbps five-port switch systems with low power requirements. Combining on-chip termination and internal LDO regulator help minimize system cost. The KSZ8895 family supports high-performance memory bandwidth and shared memory-based switch fabric with non-blocking configuration.
Static MAC table supports up to 32 entries
VLAN ID tag/untagged options, per port basis
IEEE 802.1p/q tag insertion or removal on a per port basis based on ingress port
Programmable rate limiting at the ingress and egress on a per port basis
Jitter-free per packet based rate limiting support
Broadcast storm protection with percentage control
IEEE 802.1d rapid spanning tree protocol RSTP support
Tail tag mode support at port 5 to inform the processor which ingress port receives the packet
1.4 Gbps high-performance memory bandwidth and shared memory based switch fabric with fully non-blocking configuration
Related links
- Microchip 1.14 V 100 Mbps RGMII MII, 128-Pin 1.32V PQFP
- Microchip KSZ9896CTXI 3.13 V 100 Mbps RGMII MII, 128-Pin 3.46V TQFP
- Microchip 3.13 V 100 Mbps RGMII MII, 128-Pin 3.46V TQFP
- Microchip KSZ8895MQXIA 1.8 V 100 Mbps RMII 128-Pin 3.3V PQFP
- Microchip KSZ8567RTXI 1.8 V 100 Mbps MII RMII, 128-Pin 3.46V TQFP
- Microchip 1.8 V 100 Mbps MII RMII, 128-Pin 3.46V TQFP
- Microchip KSZ9131RNXC-TR 1.14 V 1000 Mbps RGMII, 64-Pin 1.32V QFN
- Microchip KSZ9131RNXC 1.14 V 1000 Mbps RGMII, 64-Pin 1.32V QFN