Microchip, 156-Pin VQFN, Ethernet Switch, -0.3 V 1 Gbps I2C, RGMII, RMII, SGMII, SPI 3.63V LAN96459F-I/8NW

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$32.11

(exc. GST)

$35.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$32.11-
5 +$31.481%

*price indicative

RS Stock No.:
732-130
Mfr. Part No.:
LAN96459F-I/8NW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

1Gbps

Product Type

Ethernet Switch

Sub Type

Switch

Number of Transceivers

5

Number of Ports

9

Interface Type

I2C, RGMII, RMII, SGMII, SPI

Standard Supported

IEEE

Mount Type

Wall Mount

Package Type

VQFN

Pin Count

156

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

-0.3V

Supply Current

935mA

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Ethernet switch delivers robust performance with up to nine Gigabit Ethernet ports, designed for efficient data handling in various applications. Its versatile architecture supports multiple PHY interfaces, ensuring adaptability in network setups.

Supports 5, 7, or 9-port Gigabit Ethernet configurations

Integrates multiple 10/100/1000BASE-T PHYs for superior flexibility

Offers LinkMD cable diagnostics for effective troubleshooting

Facilitates energy-efficient Ethernet functionalities to reduce power consumption

Includes comprehensive Layer-2 switching features for enhanced network efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy