Microchip, 156-Pin VQFN, Ethernet Switch, -0.3 V 1 Gbps 3.63V LAN96459FT-I/8NW
- RS Stock No.:
- 723-773
- Mfr. Part No.:
- LAN96459FT-I/8NW
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$61,620.00
(exc. GST)
$67,782.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $24.648 | $61,620.00 |
*price indicative
- RS Stock No.:
- 723-773
- Mfr. Part No.:
- LAN96459FT-I/8NW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Ethernet Switch | |
| Sub Type | Switch | |
| Number of Ports | 9 | |
| Package Type | VQFN | |
| Pin Count | 156 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | -0.3V | |
| Supply Current | 935mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Gbps | ||
Product Type Ethernet Switch | ||
Sub Type Switch | ||
Number of Ports 9 | ||
Package Type VQFN | ||
Pin Count 156 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage -0.3V | ||
Supply Current 935mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet switch is a Compact solution is designed for seamless integration in varied applications, providing up to nine ports of high-speed connectivity for efficient data transmission and management.
Supports managed and unmanaged modes for flexible deployment in networks
Offers up to 9 ports with full wire-speed, non-blocking performance
Incorporates Advanced features like IEEE 802.1Q VLAN support and IGMP multicast
Equipped with integrated 10/100/1000BASE-T PHYs for simplified installations
Related links
- Microchip LAN96455FT-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96457FT-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96459ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96455ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96457ST-I/8NW -0.3 V 1 Gbps, 156-Pin 3.63V VQFN
- Microchip LAN96457S-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96457F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
- Microchip LAN96459F-I/8NW -0.3 V 1 Gbps I2C RMII SPI, 156-Pin 3.63V VQFN
