Microchip, 24-Pin VQFN, Interface IC, 3.3 V 10 Mbps RMII 3.3V LAN8671C2-E/U3B, Half Duplex
- RS Stock No.:
- 352-158
- Mfr. Part No.:
- LAN8671C2-E/U3B
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$7.97
(exc. GST)
$8.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 364 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.97 | - |
| 10 + | $7.17 | $8.00 |
*price indicative
- RS Stock No.:
- 352-158
- Mfr. Part No.:
- LAN8671C2-E/U3B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Interface IC | |
| Maximum Data Rate | 10Mbps | |
| Communication Mode | Half Duplex | |
| Interface Type | RMII | |
| Standard Supported | IEEE | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 3.3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 41mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Interface IC | ||
Maximum Data Rate 10Mbps | ||
Communication Mode Half Duplex | ||
Interface Type RMII | ||
Standard Supported IEEE | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 3.3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 41mA | ||
- COO (Country of Origin):
- TH
The Microchip high-performance 10BASE-T1S single-pair Ethernet PHY transceiver for 10 Mbit/s half duplex networking over a single pair of conductors. Utilizing standard Ethernet technology in sensor or actuator networks reduces application costs by eliminating gateways necessary with legacy networking technologies. The ability to connect multiple PHYs onto a common mixing segment further saves implementation costs by reducing cabling and switch ports. The LAN8671 is designed for use in high-reliability cost sensitive automotive, industrial, backplane, and building automation sensor or actuator applications.
Allows for high bandwidth utilization by avoiding collisions on the medium
Burst mode for transmission of multiple packets for latency-sensitive applications
Minimize latency for time-sensitive applications by assigning multiple PLCA IDs per node
- RS Stock No. 0736240
- Mfr. Part No. LAN8808-I/KDX
Each
$21.61
- RS Stock No. 0352141
- Mfr. Part No. LAN8710A-EZC
Each (In a Bag of 5)
$2.784
- RS Stock No. 0352237
- Mfr. Part No. LAN8720A-CP-ABC
Each (In a Bag of 5)
$1.528
- RS Stock No. 0352217
- Mfr. Part No. LAN9646-I/MXX
Each
$34.82
Related links
- Microchip LAN8670C2-E/LMX 3.3 V 10 Mbps RMII 32-Pin 3.3V VQFN
- Microchip LAN8710A-EZC 3.3 V 100 Mbps RMII 32-Pin 3.3V VQFN
- Microchip LAN8742A-CZ 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720A-CP-ABC 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720AI-CP-ABC 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8710AI-EZK 3.3 V 100 Mbps MII 32-Pin 3.3V VQFN
- Microchip LAN7800-I/Y9X 3.3 V 1000 Mbps USB, 48-Pin 3.3V VQFN
- Microchip LAN9646-I/MXX 3.3 V 1000 Mbps, 132-Pin 3.3V VQFN












