Microchip, 32-Pin VQFN, Interface IC, 3.3 V 100 Mbps MII, RMII 3.3V LAN8710AI-EZK, Full Duplex/Half Duplex
- RS Stock No.:
- 352-133
- Mfr. Part No.:
- LAN8710AI-EZK
- Brand:
- Microchip
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$4.61
(exc. GST)
$5.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 938 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $2.305 | $4.61 | - |
| 20 + | $2.08 | $4.16 | 9% |
*price indicative
- RS Stock No.:
- 352-133
- Mfr. Part No.:
- LAN8710AI-EZK
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Interface IC | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Interface Type | MII, RMII | |
| Standard Supported | IEEE | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.3V | |
| Supply Current | 54mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Interface IC | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Interface Type MII, RMII | ||
Standard Supported IEEE | ||
Package Type VQFN | ||
Pin Count 32 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.3V | ||
Supply Current 54mA | ||
Automotive Standard No | ||
The Microchip high-performance, small-footprint, low-power 10BASE-T or 100BASE-TX transceivers specifically designed for today's consumer electronics, industrial and enterprise applications. The LAN8710A/LAN8710Ai are the industry's smallest footprint solution with up to 40% lower power consumption than existing Microchip transceivers. The LAN8710A/LAN8710Ai have an integrated voltage regulator and ESD protection components to help reduce Bill of Material (BOM) costs.
Integrated 1.2V linear regulator
Up to 40% reduction from existing Microchip solutions
Flexible I/O voltage range from 3.6V to 1.6V
Extremely low energy detect standby mode
Low-Cost 25MHz crystal for MII/RMII
Industrial and extended commercial temperature range options available
Related links
- Microchip LAN8710AI-EZK-ABC 3.3 V 100 Mbps, 32-Pin 3.3V QFN
- Microchip LAN8710A-EZC 3.3 V 100 Mbps RMII 32-Pin 3.3V VQFN
- Microchip LAN8740AI-EN-TR 1.8 V 100 Mbps MII 32-Pin 3.3V VQFN
- Microchip KSZ8041NL-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081MNXIA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081MNXCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip KSZ8081RNBCA-TR 3.3 V 100 Mbps MII 32-Pin 3.3V QFN
- Microchip LAN8741AI-EN 1.62 V 100 Mbps MII 32-Pin 3.3V SQFN
