Microchip, 24-Pin QFN, Interface IC, 3.3 V 100 Mbps RMII 3.3V LAN8742A-CZ, Full Duplex/Half Duplex
- RS Stock No.:
- 352-114
- Mfr. Part No.:
- LAN8742A-CZ
- Brand:
- Microchip
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$4.45
(exc. GST)
$4.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 918 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $2.225 | $4.45 | - |
| 20 + | $2.005 | $4.01 | 9% |
*price indicative
- RS Stock No.:
- 352-114
- Mfr. Part No.:
- LAN8742A-CZ
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Interface IC | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Interface Type | RMII | |
| Standard Supported | IEEE | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.3V | |
| Standards/Approvals | RoHS | |
| Supply Current | 21mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Interface IC | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Interface Type RMII | ||
Standard Supported IEEE | ||
Package Type QFN | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.3V | ||
Standards/Approvals RoHS | ||
Supply Current 21mA | ||
Automotive Standard No | ||
The Microchip 10/100 Fast Ethernet PHYs featuring Wake-On-LAN functionality, which provides additional system sleep modes for improved power savings. The LAN8742A/LAN8742Ai feature deterministic loop back delay, assuring real-time system performance as well as cable diagnostics which reduce network installation costs. These devices are available in both commercial (0°C to 70°C) and industrial (-40°C to 85°C) temperature ranges. The LAN8742A/LAN8742Ai are well-suited for Consumer, Embedded and Industrial applications. Additionally, these devices support auto-negotiation, auto-polarity correction, HP Auto-MDIX† and is compliant with IEEE 802.3 and 802.3u standards.
Single-Chip Ethernet PHY
Flexible power management architecture
LVCMOS variable I/O voltage range plus 1.6V to +3.6V
Integrated 1.2V regulator with disable feature
Cable diagnostics
Deterministic latency
Uses a low-cost 25MHz crystal for RMII mode to drive 50MHz output
Wake-On-LAN
HP Auto-MDIX support
- RS Stock No. 0352273
- Mfr. Part No. LAN8720AI-CP-ABC
Each (In a Bag of 5)
$3.142
- RS Stock No. 0352237
- Mfr. Part No. LAN8720A-CP-ABC
Each (In a Bag of 5)
$1.528
- RS Stock No. 7729534
- Mfr. Part No. LAN8720AI-CP
Each (In a Pack of 5)
$1.804
- RS Stock No. 0352144
- Mfr. Part No. LAN8710AI-EZK-ABC
Each (In a Bag of 2)
$2.06
Related links
- Microchip LAN8720A-CP-ABC 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720AI-CP-ABC 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8742A-CZ-TR 1.8 V 100 Mbps RMII, 24-Pin 3.3V SQFN
- Microchip LAN8720AI-CP 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720A-CP 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720A-CP-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8742AI-CZ-TR 1.8 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip KSZ8081RNACA-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN












