Microchip, 24-Pin QFN, Interface IC, 3.3 V 100 Mbps RMII 3.3V LAN8720A-CP-ABC, Full Duplex/Half Duplex
- RS Stock No.:
- 352-237
- Mfr. Part No.:
- LAN8720A-CP-ABC
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.64
(exc. GST)
$8.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 940 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $1.528 | $7.64 |
| 50 + | $1.45 | $7.25 |
*price indicative
- RS Stock No.:
- 352-237
- Mfr. Part No.:
- LAN8720A-CP-ABC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Interface IC | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Full Duplex/Half Duplex | |
| Standard Supported | IEEE | |
| Interface Type | RMII | |
| Package Type | QFN | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.3V | |
| Supply Current | 54mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Interface IC | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Full Duplex/Half Duplex | ||
Standard Supported IEEE | ||
Interface Type RMII | ||
Package Type QFN | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.3V | ||
Supply Current 54mA | ||
Automotive Standard No | ||
The Microchip high-performance, small-footprint, low-power 10BASE-T/100BASE-TX transceivers specifically designed for today's consumer electronics, industrial and enterprise applications. The LAN8720A/LAN8720Ai are the industry's smallest footprint solutions with up to 40% lower power consumption than existing Microchip transceivers. The LAN8720A/LAN8720Ai have an integrated voltage regulator and ESD protection components to help reduce Bill of Material (BOM) costs.
Integrated 1.2V linear regulator
Up to 40% reduction from existing Microchip solutions
Flexible I/O voltage range from 3.6V to 1.6V
Extremely low energy detect standby mode
Low-Cost 25MHz crystal for MII/RMII
Industrial and extended commercial temperature range options available
LAN8720A: 4x4mm 24-pin QFN and VQFN package (RMII only)
- RS Stock No. 0352273
- Mfr. Part No. LAN8720AI-CP-ABC
Each (In a Bag of 5)
$3.142
- RS Stock No. 0352144
- Mfr. Part No. LAN8710AI-EZK-ABC
Each (In a Bag of 2)
$2.06
- RS Stock No. 0352114
- Mfr. Part No. LAN8742A-CZ
Each (In a Bag of 2)
$2.225
- RS Stock No. 0352141
- Mfr. Part No. LAN8710A-EZC
Each (In a Bag of 5)
$2.784
Related links
- Microchip LAN8720AI-CP-ABC 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720A-CP 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720A-CP-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8742A-CZ 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8710AI-EZK-ABC 3.3 V 100 Mbps, 32-Pin 3.3V QFN
- Microchip LAN8720AI-CP 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8671C2-E/U3B 3.3 V 10 Mbps RMII, 24-Pin 3.3V VQFN
- Microchip KSZ8081RNACA-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN











