Microchip, 24-Pin QFN, Transceiver IC, 3.3 V 100 Mbps RMII 3.3V LAN8720AI-CP, Full Duplex/Half Duplex

This image is representative of the product range

Get a bulk buy discount

Add 2450 more to save 10%

View bulk pricing options

Subtotal (1 tray of 490 units)*

$850.15

(exc. GST)

$934.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
490 - 1960$1.735$850.15-
2450 +$1.561$764.8910%

*price indicative

RS Stock No.:
911-5665
Mfr. Part No.:
LAN8720AI-CP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Transceiver IC

Maximum Data Rate

100Mbps

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

1

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Interface Type

RMII

Mount Type

Surface

Package Type

QFN

Pin Count

24

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Minimum Supply Voltage

3.3V

Length

4.1mm

Width

4.1mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TW

LAN8720A 10/100 Ethernet Transceivers


Ethernet Communications - Microchip


Each (In a Pack of 5)
$1.804
Each (Supplied in a Tray)
$1.804
Each (Supplied in a Tray)
$1.614
Each (In a Tray of 490)
$1.356

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy