Microchip, 24-Pin QFN, Transceiver IC, 1.8 V 100 Mbps RMII 3.3V LAN8742AI-CZ-TR
- RS Stock No.:
- 333-116
- Mfr. Part No.:
- LAN8742AI-CZ-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$12,985.00
(exc. GST)
$14,285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $2.597 | $12,985.00 |
*price indicative
- RS Stock No.:
- 333-116
- Mfr. Part No.:
- LAN8742AI-CZ-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Transceiver IC | |
| Interface Type | RMII | |
| Standard Supported | IEEE | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.8V | |
| Standards/Approvals | RoHS | |
| Supply Current | 21mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Transceiver IC | ||
Interface Type RMII | ||
Standard Supported IEEE | ||
Package Type QFN | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.8V | ||
Standards/Approvals RoHS | ||
Supply Current 21mA | ||
Automotive Standard No | ||
The Microchip 10/100 Fast Ethernet PHYs featuring Wake On LAN functionality, which provides additional system sleep modes for improved power savings. It feature deterministic loop back delay, assuring real time system performance as well as cable diagnostics which reduce network installation costs.
Single Chip Ethernet PHY
Flexible power management architecture
Integrated 1.2V regulator with disable feature
Cable diagnostics
Deterministic latency
Uses a low cost 25MHz crystal for RMII mode to drive 50MHz output
Wake On LAN
HP Auto MDIX support
- RS Stock No. 0352114
- Mfr. Part No. LAN8742A-CZ
Each (In a Bag of 2)
$2.225
- RS Stock No. 0352237
- Mfr. Part No. LAN8720A-CP-ABC
Each (In a Bag of 5)
$1.528
- RS Stock No. 0352273
- Mfr. Part No. LAN8720AI-CP-ABC
Each (In a Bag of 5)
$3.142
- RS Stock No. 0352144
- Mfr. Part No. LAN8710AI-EZK-ABC
Each (In a Bag of 2)
$2.06
Related links
- Microchip LAN8742AI-CZ 1.62 V 100 Mbps RMII, 24-Pin 3.3V SQFN
- Microchip 1.62 V 100 Mbps RMII, 24-Pin 3.3V SQFN
- Microchip LAN8720A-CP-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8742A-CZ-TR 1.8 V 100 Mbps RMII, 24-Pin 3.3V SQFN
- Microchip LAN8720AI-CP 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8720A-CP 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8742A-CZ 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip KSZ8081RNACA-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN












