Microchip, 24-Pin SQFN, Ethernet Transceiver, 1.8 V 100 Mbps RMII 3.3V LAN8742A-CZ-TR, Full Duplex/Half Duplex
- RS Stock No.:
- 764-321
- Mfr. Part No.:
- LAN8742A-CZ-TR
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tape of 5000 units)*
$10,485.00
(exc. GST)
$11,535.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5000 + | $2.097 | $10,485.00 |
*price indicative
- RS Stock No.:
- 764-321
- Mfr. Part No.:
- LAN8742A-CZ-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 1 | |
| Interface Type | RMII | |
| Standard Supported | IEEE | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Package Type | SQFN | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 1 | ||
Interface Type RMII | ||
Standard Supported IEEE | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Package Type SQFN | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
The Microchip single chip Ethernet physical layer transceiver with auto MDIX and flexPWR technology. It is used in set TOP box, digital television, gaming console and test instruments.
High performance
Related links
- Microchip LAN8742AI-CZ-TR 1.8 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip LAN8742A-CZ 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip KSZ8081RNDCA-TR 1.8 V 100 Mbps RMII v1.2, 24-Pin 3.3V QFN
- Microchip 1.62 V 100 Mbps RMII, 24-Pin 3.3V SQFN
- Microchip LAN8742AI-CZ 1.62 V 100 Mbps RMII, 24-Pin 3.3V SQFN
- Microchip LAN8740AI-EN-TR 1.8 V 100 Mbps MII 32-Pin 3.3V VQFN
- Microchip KSZ8081RNACA-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
- Microchip KSZ8081RNAIA-TR 3.3 V 100 Mbps RMII, 24-Pin 3.3V QFN
