Weidmüller IE Series 1 Port RJ45 360° Shielded Coupler, Cat6a
- RS Stock No.:
- 768-5544
- Distrelec Article No.:
- 301-72-042
- Mfr. Part No.:
- 1085260000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 15 more to save $26.25
View bulk pricing optionsSubtotal (1 unit)*
$57.30
(exc. GST)
$63.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $57.30 | - |
| 15 - 49 | $55.55 | $26.25 |
| 50 + | $53.96 | $167.00 |
*price indicative
- RS Stock No.:
- 768-5544
- Distrelec Article No.:
- 301-72-042
- Mfr. Part No.:
- 1085260000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | RJ Coupler | |
| Sub Type | Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Shield Type | 360° Shielded | |
| Wiring Configuration | Straight | |
| Length | 33mm | |
| Width | 18.4mm | |
| Standards/Approvals | No | |
| Series | IE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type RJ Coupler | ||
Sub Type Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Shield Type 360° Shielded | ||
Wiring Configuration Straight | ||
Length 33mm | ||
Width 18.4mm | ||
Standards/Approvals No | ||
Series IE | ||
- COO (Country of Origin):
- DE
Weidmuller Cat6 IP67 PushPull Plug-In RJ45 PROFINET Module Connector
Cat6 IP67 Push-Pull plug-in RJ45 to RJ45 PROFINET module connector with a standardised flange. This Cat6 Push-Pull plug-in RJ45 to RJ45 PROFINET module connector has 1 x RJ45 connection and 1 x tool-free IDC connection. The housing of this this Push-Pull RJ45 PROFINET coupling connector is made from diecast zinc with 360° all round shielding, the contacts are gold over nickel and will accept 750 plugging cycles.
Note
For wire connection specifications please refer to datasheet on our website
Standards
Connector Standard IEC 61076-3-117 Var. 14, IEC 60603-7-51
- RS Stock No. 0746973
- Mfr. Part No. 09455451569
Each
$54.37
- RS Stock No. 7685532
- Mfr. Part No. 1012310000
Each
$48.10
- RS Stock No. 7659088
- Mfr. Part No. 09454521510
Each
$106.89
- RS Stock No. 1930313
- Mfr. Part No. RJ45SPLITTER
Each
$28.37
Related links
- Phoenix Contact CUC-I-D1ZNI-S/R4GC8 Series 2 Port RJ45 360° Shielded Coupler
- HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- Weidmüller IE-BSS-V14M-RJ45-C Series RJ45 360° Shielded Coupler
- HARTING har-Port Series 4 Port RJ45 Plug/RJ45 Socket 360° Shielded Coupler, Cat6
- RS PRO 1 Port RJ45 Female Shielded Coupler, Cat5e
- RS PRO 1 Port RJ45 Female Shielded Coupler, Cat6
- Telegartner TOC Series 1 Port RJ45 Shielded Coupler, Cat6
- HARTING 0945452 Series 1 Port RJ45 Shielded Coupler, Cat6











