Weidmüller IE-BSS-V14M-RJ45-C Series RJ45 360° Shielded Coupler, Cat6a

Get a bulk buy discount

Add 15 more to save $6.30

View bulk pricing options

Subtotal (1 unit)*

$48.10

(exc. GST)

$52.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$48.10-
15 - 49$47.68$6.30
50 +$46.31$89.50

*price indicative

RS Stock No.:
768-5532
Distrelec Article No.:
301-71-709
Mfr. Part No.:
1012310000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

RJ Coupler

Interface Type

RJ45

Sub Type

Coupler

LAN Category

Cat6a

Shield Type

360° Shielded

Wiring Configuration

Straight

Length

33mm

Standards/Approvals

IEC 60603-7-51, IEC 61076-3-117 Var. 14

Width

18.4mm

Series

IE-BSS-V14M-RJ45-C

COO (Country of Origin):
DE

Weidmuller Cat6 IP67 PushPull Plug-In RJ45 Coupling Connector


Cat6 IP67 Push-Pull plug-in RJ45 to RJ45 coupling connector with a standardised flange. This Cat6 Push-Pull plug-in RJ45 coupling connector has a diecast zinc housing, 360° all round shielding, gold over nickel contacts and will accept 750 plugging cycles.

Standards

Connector Standard IEC 61076-3-117 Var. 14, IEC 60603-7-51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy