Phoenix Contact CUC-I-D1ZNI-S/R4GC8 Series 2 Port RJ45 360° Shielded Coupler, Cat6a
- RS Stock No.:
- 239-5027
- Mfr. Part No.:
- 1041760
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$40.08
(exc. GST)
$44.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.08 |
*price indicative
- RS Stock No.:
- 239-5027
- Mfr. Part No.:
- 1041760
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Coupler | |
| Sub Type | Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Shield Type | 360° Shielded | |
| Length | 27mm | |
| Depth | 15.6mm | |
| Standards/Approvals | cULus, IEC, RoHS, EAC | |
| Width | 15.5mm | |
| Series | CUC-I-D1ZNI-S/R4GC8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Coupler | ||
Sub Type Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Shield Type 360° Shielded | ||
Length 27mm | ||
Depth 15.6mm | ||
Standards/Approvals cULus, IEC, RoHS, EAC | ||
Width 15.5mm | ||
Series CUC-I-D1ZNI-S/R4GC8 | ||
- COO (Country of Origin):
- PL
Phoenix Contact CUC-I-D1ZNI-S/R4GC8 Series RJ-45 Coupler, Cat6a LAN Category, 2 Ports - 1041760
This RJ-45 coupler facilitates efficient network connections, ensuring reliable data transmission and performance. It enhances network infrastructure, particularly in settings requiring high-speed data transfer. The shielded Ethernet design meets the growing demand for robust connectivity across various applications, providing secure and effective network functionality.
Features & Benefits
• Compact and rugged design suitable for diverse environments
• Supports data transmission speeds of up to 10 Gbps
• Compliant with Cat6A standards for improved performance
• Designed for direct integration of module inserts, eliminating the need for adapters
Applications
• Utilised in data centres for high-speed networking
• Ideal for connecting telecommunications equipment
• Employed in office environments to establish efficient LAN connections
• Used in structured cabling systems to preserve signal integrity
What materials compose the couplers housing, and how does that impact its durability?
The coupler features a zinc die-cast housing that enhances its robustness and longevity, making it suitable for various environments.
How does the 360° shielding improve network performance?
The 360° shielding reduces electromagnetic interference, ensuring clearer data transmission and minimising connectivity issues.
Is installation straightforward, or does it require specialised expertise?
Installation is user-friendly and does not necessitate specialised tools or expertise, allowing for a quick setup by anyone familiar with networking.
Related links
- Weidmüller IE Series 1 Port RJ45 360° Shielded Coupler
- HARTING har-Port Series 4 Port RJ45 Plug/RJ45 Socket 360° Shielded Coupler, Cat6
- Phoenix Contact CUC-K-D1ZNI-S/R4GCHP8 Series 2 Port RJ45 Coupler
- Phoenix Contact CUC-I-J1ZNI-S/R4IDC8 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Weidmüller IE-BSS-V14M-RJ45-C Series RJ45 360° Shielded Coupler
- Phoenix Contact CUC Series RJ45 Connector Cat5 360° Shielded Straight 1 Port 6 Way
- HARTING RJ Industrial Series 1 Port RJ45 360° Shielded RJ45, Cat6a
- Phoenix Contact CUC-V14-C1ZNI-S/R4P8:10 Series RJ45 Connector Male Cat5 360° Shielded Straight 8 Way
