HARTING Har-Port Series 1 Port RJ45 Shielded Coupler, Cat6

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.98

(exc. GST)

$56.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
  • Plus 518 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$50.98
15 - 49$50.13
50 +$49.03

*price indicative

RS Stock No.:
875-5565
Distrelec Article No.:
301-83-896
Mfr. Part No.:
09454521561
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

RJ45 Coupler

Sub Type

Coupler

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

35.9mm

Diameter

27.9mm

Standards/Approvals

No

Depth

33.9mm

Width

24.1mm

Series

Har-Port

COO (Country of Origin):
DE

Harting har-Port Series RJ45 Coupler, Cat6 LAN Category, Shielded Shield Type - 09454521561


This RJ45 coupler provides a compact, shielded inline link for Ethernet connections in industrial and automation settings. It accepts two RJ45 jacks for straightforward extension or rerouting of network cabling and supports PoE implementations while operating across a wide temperature range. The housing is MADE from polyamide and finished in black for discreet installation in control cabinets and patch panels.

Features & Benefits


• Fully shielded 360° contact improves EMI protection and signal integrity
• Cat6A performance up to 500MHz enables 10Gbit/s transmission
• Screw-mountable design secures connections in cover plates
• Straight wiring preserves pin-to-pin continuity for daisy-chaining
• Rated for ≥750 mating cycles for Durable field use

**Applications**


• Suitable for extending Ethernet runs in machine control cabinets
• Ideal for inline PoE delivery to powered devices
• Used with industrial patch leads in factory networks
• Can be used for quick on-site cable repairs and reroutes

What environmental conditions can it withstand?


It is specified to operate between -25°C and +70°C and meets IP20 for protection against solid objects.

How does it behave electrically with PoE systems?


The design is compatible with all PoE versions, maintaining shielding and continuity required for powered Ethernet.

What mechanical robustness is provided for repeated use?


The coupler is rated for a minimum of 750 mating cycles, reflecting longevity in frequent-connection applications.

Which approvals and standards are relevant for industrial deployment?


It carries recognised approvals including UL and CSA listings and is suitable for PROFINET environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy