Weidmüller IE-BS-V04P-RJ45-C Series RJ45 STP Coupler, Cat6a
- RS Stock No.:
- 741-7348
- Distrelec Article No.:
- 301-65-563
- Mfr. Part No.:
- 1963490000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$48.73
(exc. GST)
$53.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $48.73 | - |
| 15 - 24 | $47.91 | 1% |
| 25 + | $45.74 | 6% |
*price indicative
- RS Stock No.:
- 741-7348
- Distrelec Article No.:
- 301-65-563
- Mfr. Part No.:
- 1963490000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | RJ Coupler | |
| Sub Type | Coupler | |
| Interface Type | RJ45 | |
| LAN Category | Cat6a | |
| Shield Type | STP | |
| Wiring Configuration | Straight | |
| Standards/Approvals | cULus, IEC 61076-3-106 Var. 4 IEC 60603-7-51 | |
| Series | IE-BS-V04P-RJ45-C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type RJ Coupler | ||
Sub Type Coupler | ||
Interface Type RJ45 | ||
LAN Category Cat6a | ||
Shield Type STP | ||
Wiring Configuration Straight | ||
Standards/Approvals cULus, IEC 61076-3-106 Var. 4 IEC 60603-7-51 | ||
Series IE-BS-V04P-RJ45-C | ||
- COO (Country of Origin):
- DE
Weidmuller RJ Coupler
The Weidmuller Cat6a RJ45 coupler connector is an STP shield socket adapter. This adapter offers a reliable, practical and efficient system for office and industrial applications. It is designed in such a way that it simplifies processes and copes with faster data transmission.
Features and Benefits
Cat.6A throughout for copper connections
In standardised pitch
Marker tag holder
Operating temperature ranging between -40°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP67 rated
PA UL94 V0
- RS Stock No. 7685532
- Mfr. Part No. 1012310000
Each
$48.10
- RS Stock No. 2395027
- Mfr. Part No. 1041760
Each
$40.08
- RS Stock No. 8830979
- Mfr. Part No. 1405332
Each
$71.73
- RS Stock No. 8830988
- Mfr. Part No. 1405361
Each
$68.74
Related links
- Weidmüller IE Series 2 Port RJ45 STP Coupler
- MH Connectors MH3101S-CAT6A Series 1 Port RJ45 STP Coupler
- Weidmüller IE-BSS-V14M-RJ45-C Series RJ45 360° Shielded Coupler
- Roline 21.17.3041 Series 2 Port RJ45 STP Modular Coupler, Cat6
- MH Connectors MH3101S-8821 Series 1 Port RJ45 STP Coupler, Cat5
- MH Connectors MH3101S-CAT5E Series 1 Port RJ45 STP Coupler, Cat5e
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- RS PRO 2 Port RJ45 Female STP Coupler, Cat5e












