HARTING Han Mod Series RJ45 Connector Female, Cable, Cat6a 360° Shielded 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$64.77

(exc. GST)

$71.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$64.77-
10 +$59.588%

*price indicative

RS Stock No.:
747-423
Mfr. Part No.:
09145451561
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45 IDC

Shield Type

360° Shielded

Magnetic

No

LED

No

Light Pipes

No

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

15.4mm

Series

Han Mod

Width

15.6mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
LV
The HARTING Han-Mod RJ45 IDC Cable Jack is designed for efficient Ethernet cable connections, utilising insulation-displacement contact termination for quick and reliable installation. This robust connector is Ideal for environments requiring high performance and durability.

Features & Benefits


Compatible with Han RJ45 male module for versatile connectivity

Category of transmission Cat. 6 ensures high-speed data transfer

Field-assembly with HARAX simplifies installation without special tools

360° shielding reduces electromagnetic interference for reliable performance

IP65 and IP67 ratings provide protection against dust and water ingress

Operating temperature range from -40 °C to 70 °C ensures reliability in extreme conditions

Compact dimensions of 15.4 mm length and 15.6 mm width facilitate space-saving installations

Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient connectivity

Installed in outdoor electrical enclosures for robust environmental protection

Integrated into industrial networking environments for seamless data transfer

Can this connector be mated without tools?


Yes, the field-assembly design allows for easy installation without specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy