RS PRO RJ11 Adapter
- RS Stock No.:
- 625-6209
- Distrelec Article No.:
- 304-03-347
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$26.56
(exc. GST)
$29.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $26.56 | - |
| 15 - 74 | $26.17 | 1% |
| 75 + | $21.51 | 19% |
*price indicative
- RS Stock No.:
- 625-6209
- Distrelec Article No.:
- 304-03-347
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ Adapter | |
| Sub Type | Adapter | |
| Interface Type | RJ11 | |
| Wiring Configuration | Straight | |
| Length | 18mm | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Depth | 28mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ Adapter | ||
Sub Type Adapter | ||
Interface Type RJ11 | ||
Wiring Configuration Straight | ||
Length 18mm | ||
Width 45mm | ||
Standards/Approvals No | ||
Depth 28mm | ||
- COO (Country of Origin):
- TW
RS PRO RJ11 Adapter
This RS PRO RJ11 adapter converts to a 9-way D-sub connector. It ensures the efficient transfer of data between two devices and is frequently used in the telecommunications industry.
The RJ11 adapter features colour-coded wire terminations that make it easy to match the electrical wiring to the correct terminals. They also have crimped connections for an air-tight seal, ensuring that your connection is protected from dirt and moisture. The item has a plastic grey cover for added protection as well as assembly screws for a more secure attachment.
These adapters are commonly used to connect your computer to external devices such as monitors or printers. They have been thoroughly tested for quality and are RoHS (Restriction of Hazardous Substances) compliant, meaning they contain only a minimal amount of harmful materials.
Features and Benefits
Related links
- RS PRO SY666 Series 2 Port RJ11 Adapter
- Amphenol Socapex RJ11F71G Series 6 Port RJ11 Female UTP Adapter
- Telegartner 1 Port RJ12 RJ11 Shielded Ethernet Coupler
- RS PRO SY888 Series 2 Port RJ45 Adapter
- Amphenol Socapex RJ11F21G Series 6 Port RJ11 Female UTP Adapter
- RS PRO VMX-SGY-014 Series RJ45 Adapter
- RS PRO CLB Series 8 Port RJ45 Adapter
- RS PRO 2 Port RJ45 Unshielded T-Adapter, Cat5
