RS PRO 2 Port RJ45 Adapter
- RS Stock No.:
- 186-3098
- Distrelec Article No.:
- 303-94-938
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$30.62
(exc. GST)
$33.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship
- Plus 5,338 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $30.62 | - |
| 15 - 74 | $30.13 | 1% |
| 75 + | $24.80 | 19% |
*price indicative
- RS Stock No.:
- 186-3098
- Distrelec Article No.:
- 303-94-938
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ Adapter | |
| Sub Type | Adapter | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Wiring Configuration | Straight Through | |
| Length | 21mm | |
| Width | 26mm | |
| Depth | 36mm | |
| Standards/Approvals | UL 94 V-0/2011/65/EU and 2015/863 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ Adapter | ||
Sub Type Adapter | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Wiring Configuration Straight Through | ||
Length 21mm | ||
Width 26mm | ||
Depth 36mm | ||
Standards/Approvals UL 94 V-0/2011/65/EU and 2015/863 | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO 2 Port RJ45 Adapter
From RS PRO, this handy RJ45 adapter is ideal for applications requiring a single network connection and internet telephone connection, two internet telephone connections or as an extension for two RJ45 cables. With straight-through wiring and two port construction this compact yet robust adapter is quick and easy to install, providing you with a simple network and internet telephone installation solution.
Features and Benefits
Applications
Two port RJ45 adapters are used in a wide range of applications to provide an extension for RJ45 cables, allowing you to easily connect two together. For simple network applications, the adapters can also be used to connect a single network connection and internet telephone cable.
FAQs
Can this be used to connect two network cables?
No, this adapter allows for a single network connection and internet telephone connection. If this item is used as a network connector, it can only have 1 output.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Related links
- RS PRO SY888 Series 2 Port RJ45 Adapter
- RS PRO T-Adaptor S Series 2 Port RJ45 Shielded T-Adapter, Cat5
- Neutrik EtherCon Series 2 Port RJ45 Female Unshielded Adapter, Cat5e
- RS PRO RS PRO Series 2 Port RJ45 Shielded Extender
- RS PRO VMX-AGY-036 Series 2 Port RJ45 Splitter
- RS PRO GT Series 2 Port RJ45 Shielded Modular Coupler
- Schneider Electric VDI Series 2 Port RJ45 Splitter
- RS PRO FS Series 2 Port RJ45 UTP Coupler
