Telegartner 1 Port RJ12, RJ45, RJ11 Shielded Ethernet Coupler, Cat6a

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$45.97

(exc. GST)

$50.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$45.97-
10 - 19$42.178%
20 - 49$38.9215%
50 - 99$36.1221%
100 +$33.7326%

*price indicative

RS Stock No.:
252-6540
Mfr. Part No.:
J00029A0062
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Ethernet Coupler

Sub Type

Ethernet Coupler

Interface Type

RJ12, RJ45, RJ11

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

32.6mm

Width

19.5mm

Depth

22.2mm

Standards/Approvals

IEC60603-7-5, ANSI/TIA-568-C.2, EN 50173-1, IEEE 802.3an, Directive 2011/65/EU (RoHS), IEEE 802.3at, ISO/IEC 11801

COO (Country of Origin):
DE
The Telegartner AMJ coupler K Cat6A suitable for class EA channel, 10 Gigabit Ethernet and also suitable for RJ45/11/12 plugs.

German silver shield material

Alpine white in color

Adequate for Power over Ethernet+

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy