Amphenol Socapex RJ11Field Series 6 Port RJ11 Female UTP Adapter

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
695-0210
Mfr. Part No.:
RJ11F21G
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

RJ11 Connector

Interface Type

RJ11 Female

Sub Type

Adapter

Number of Ports

6

Shield Type

UTP

Length

39.7mm

Diameter

22.5mm

Standards/Approvals

No

Depth

28.6mm

Width

28.6mm

Series

RJ11Field

Non Compliant

COO (Country of Origin):
FR

RJ11F Series Rugged Field Connectors


MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ11/12 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.

Features & Benefits


Bayonet coupling

RJ1/12 Cordset

IP68 Rated

No cabling and no tooling required

Amphenol Field Based


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy