Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.33
(exc. GST)
$30.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $27.33 |
| 15 - 74 | $26.95 |
| 75 + | $22.18 |
*price indicative
- RS Stock No.:
- 186-3082
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ Adapter | |
| Sub Type | Adapter | |
| Interface Type | RJ11 | |
| Number of Ports | 2 | |
| Wiring Configuration | Straight | |
| Length | 21mm | |
| Standards/Approvals | UL 94 V-2 | |
| Width | 26mm | |
| Depth | 36mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ Adapter | ||
Sub Type Adapter | ||
Interface Type RJ11 | ||
Number of Ports 2 | ||
Wiring Configuration Straight | ||
Length 21mm | ||
Standards/Approvals UL 94 V-2 | ||
Width 26mm | ||
Depth 36mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO RJ11 Adapter, 2 Port
Use this adapter from RS PRO to link RJ11 and RJ45 ethernet wires. It comes with two ports, allowing you to connect two devices to the adapter simultaneously.
The high tensile strength of the ABS (acrylonitrile butadiene styrene) resin plastic housing protects the connection against wear. The phosphor bronze contact material has excellent fatigue resistance, allowing it to stay in optimal working condition even with long-term use. The contact is gold-plated for maximum corrosion resistance, ensuring a secure connection.
To ensure high-quality performance, the connector comes with a three-year warranty. It also complies with the Restriction of Hazardous Substances (RoHS) regulations, meaning it contains only trace levels of any harmful materials.
Features and Benefits
Related links
- RS PRO SY666 Series 2 Port RJ11 Adapter
- RS PRO FS Series 2 Port RJ11 Unshielded Coupler
- RS PRO SPJ Series 1 Port RJ11 Female Cat3
- RS PRO SY888 Series 2 Port RJ45 Adapter
- RS PRO RJ11 Adapter
- RS PRO T-Adaptor S Series 2 Port RJ45 Shielded T-Adapter, Cat5
- ifm electronic E Series 2 Port Cable Ethernet Connection Adapter
- Neutrik EtherCon Series 2 Port RJ45 Female Unshielded Adapter, Cat5e
