ifm electronic E Series 2 Port Cable Ethernet Connection Adapter

Subtotal (1 unit)*

$149.35

(exc. GST)

$164.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.35

*price indicative

RS Stock No.:
190-029
Mfr. Part No.:
E21140
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Coupler

Sub Type

Ethernet Connection Adapter

Interface Type

Cable

Number of Ports

2

Standards/Approvals

RoHS

Series

E

COO (Country of Origin):
DE
The Ifm electronic Ethernet connection adapter is designed for Ethernet cable. Operational temperature is 25°C to 85°C . It features IP65 and IP67 protection rating.

For the connection of the Ethernet interface of object recognition sensors

Angled type for use where space is restricted

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Each
$152.26
  • RS Stock No. 0357114
  • Mfr. Part No. VDI7544B
Each
$205.95
Each
$34.43
Each
$142.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy