RS PRO 1 Port RJ11 Female, RJ11 Male Extender, Cat3
- RS Stock No.:
- 186-3155
- Distrelec Article No.:
- 304-02-817
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$41.10
(exc. GST)
$45.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 1,339 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $41.10 | - |
| 15 - 74 | $40.51 | 1% |
| 75 + | $33.36 | 18% |
*price indicative
- RS Stock No.:
- 186-3155
- Distrelec Article No.:
- 304-02-817
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RJ Extender | |
| Sub Type | Extender | |
| Interface Type | RJ11 Female, RJ11 Male | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Wiring Configuration | Straight | |
| Length | 200mm | |
| Extension Length | 2m | |
| Width | 24.3mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RJ Extender | ||
Sub Type Extender | ||
Interface Type RJ11 Female, RJ11 Male | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Wiring Configuration Straight | ||
Length 200mm | ||
Extension Length 2m | ||
Width 24.3mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO RJ11 Extension Lead
From RS PRO, this Cat3 RJ11 extension lead is an excellent addition to your network cabling solution. The cable is 2 m in length and is ideal for extending network cable assemblies, meaning your RJ11 device has extra mobility around an RJ11 wall socket.
Features & Benefits
• Male to female RJ11 cable extender
• 2m Cat3 "Voice Grade" cable
• Flat cable is beneficial to space-saving applications
Applications
RJ11 connectors is often used with landline telephones and older modem connections. As such, this handy extension cord is ideal for positioning telecoms equipment without being tethered too closely to an outlet. They can often be found in;
• Offices
• Call centres
• Domestic telephone
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Related links
- RS PRO SPJ Series 1 Port RJ45 Extender, Cat3
- L-Com ECF Series 1 Port RJ11 Ethernet Coupler, Cat3
- Amphenol Socapex RJ11F71G Series 6 Port RJ11 Female UTP Adapter
- Amphenol Socapex RJ11F21G Series 6 Port RJ11 Female UTP Adapter
- RS PRO 1 Port RJ11 Connector, Cat3
- RS PRO MTC Series RJ11 Connector Female, PCB Right Angle 1 Port 6 Way
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RS PRO Female RJ11 to Male RJ11 Telephone Extension Cable 3 m
