Weidmüller IE Series Ethernet Connector, Cat5 360° Shielded Angled, 90°
- RS Stock No.:
- 600-260
- Distrelec Article No.:
- 301-72-045
- Mfr. Part No.:
- 1518100000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $30.50
View bulk pricing optionsSubtotal (1 unit)*
$38.08
(exc. GST)
$41.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.08 | - |
| 10 + | $35.03 | $30.50 |
*price indicative
- RS Stock No.:
- 600-260
- Distrelec Article No.:
- 301-72-045
- Mfr. Part No.:
- 1518100000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Connector Type | RJ45, Piercing Wiring | |
| Shield Type | 360° Shielded | |
| Orientation | Angled, 90° | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Piercing Wiring | |
| Maximum Operating Temperature | 85°C | |
| Series | IE | |
| Standards/Approvals | cULus E471884, RoHS, IEC 60603-7-51 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Connector Type RJ45, Piercing Wiring | ||
Shield Type 360° Shielded | ||
Orientation Angled, 90° | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Piercing Wiring | ||
Maximum Operating Temperature 85°C | ||
Series IE | ||
Standards/Approvals cULus E471884, RoHS, IEC 60603-7-51 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
- RS Stock No. 0600346
- Mfr. Part No. 1018830000
Each
$41.45
- RS Stock No. 0577811
- Mfr. Part No. 1963200000
Each
$79.15
- RS Stock No. 0577520
- Mfr. Part No. 1963510000
Each
$68.86
- RS Stock No. 0600299
- Mfr. Part No. 1518080000
Each
$44.13
Related links
- Weidmüller IE Series Ethernet Connector 360° Shielded Angled 0° 180°
- Weidmüller IE Series Ethernet Connector, Cat5 360° Shielded
- Weidmüller IE Series Ethernet Connector Cat5 360° Shielded
- HARTING Han 3A Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way







