Weidmüller IE Series Ethernet Connector 360° Shielded Angled, 90°, 0°, 270°, 180°
- RS Stock No.:
- 600-299
- Mfr. Part No.:
- 1518080000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 600-299
- Mfr. Part No.:
- 1518080000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Connector Type | RJ45, Piercing Wiring | |
| Shield Type | 360° Shielded | |
| Orientation | Angled, 90°, 0°, 270°, 180° | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Piercing Wiring | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus E471884, MAMID, IEC 60603-7-51, RoHS | |
| Series | IE | |
| Hazardous Area Certification | No | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Connector Type RJ45, Piercing Wiring | ||
Shield Type 360° Shielded | ||
Orientation Angled, 90°, 0°, 270°, 180° | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Piercing Wiring | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus E471884, MAMID, IEC 60603-7-51, RoHS | ||
Series IE | ||
Hazardous Area Certification No | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
- RS Stock No. 2875522
- Mfr. Part No. 1518090000
Each
$45.29
- RS Stock No. 0600260
- Mfr. Part No. 1518100000
Each
$38.08
- RS Stock No. 0228142
- Mfr. Part No. 700-901-1BB22
Each
$46.89
- RS Stock No. 0600346
- Mfr. Part No. 1018830000
Each
$41.45
Related links
- Weidmüller IE Series RJ45 Connector Shielded 270° Angled 0° 2 Port 2 Way
- Weidmüller IE Series Ethernet Connector 90°
- Weidmüller IE Series RJ45 Connector Shielded 0° 90° Angled 2 Port 2 Way
- Weidmüller IE Series Ethernet Connector 360° Shielded
- Weidmüller IE-P70 Series Ethernet Connector 360° Shielded 2 Port
- Weidmüller IE-P63 Series Ethernet Connector 360° Shielded 2 Port
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way










