Weidmüller IE Series Ethernet Connector Male, PCB 2 Port 2 Way
- RS Stock No.:
- 286-0178
- Mfr. Part No.:
- 2735920000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$32.71
(exc. GST)
$35.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.71 |
*price indicative
- RS Stock No.:
- 286-0178
- Mfr. Part No.:
- 2735920000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Ethernet Connector Type | SPE | |
| Product Type | Ethernet Connector | |
| Number of Ports | 2 | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| Connector Type | Plug-In | |
| Connector Gender | Male | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.1mm | |
| Series | IE | |
| Depth | 14.5mm | |
| Length | 24mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Ethernet Connector Type SPE | ||
Product Type Ethernet Connector | ||
Number of Ports 2 | ||
Mount Type PCB | ||
Number of Ways 2 | ||
Connector Type Plug-In | ||
Connector Gender Male | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10.1mm | ||
Series IE | ||
Depth 14.5mm | ||
Length 24mm | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller single pair Ethernet PCB plug-in connector is a technology that only requires one pair of wires to transmit data and power. The resulting benefits will make SPE the preferred network at the field level and beyond.
Operating temperature -40 to 85 °C
lighter and less space required and reduced installation effort
- RS Stock No. 0287167
- Mfr. Part No. ECRA0211UB0
Each
$367.33
- RS Stock No. 0297404
- Mfr. Part No. ECRA0211UA0
Each
$330.31
- RS Stock No. 2530811
- Mfr. Part No. 6GK19011BB106AA0
Each
$110.01
- RS Stock No. 0286929
- Mfr. Part No. ECSA4219UA0
Each
$503.86
Related links
- Weidmüller IE Series Ethernet Connector Male, PCB 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded Straight 2 Port 2 Way
- Weidmüller Ethernet Connector Male, PCB 90° 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 2 Port 2 Way
- Weidmüller Ethernet Connector Male, PCB 1 Port 2 Way
- Weidmüller IE Series Ethernet Connector Female, PCB 2 Port 2 Way
- Siemens BA 2xRJ45VD HA Series Ethernet Connector Male 2 Port 2 Way
- HARTING Mini Push Pull Series Ethernet Connector Male, Cable Fully Shielded Straight 1 Port 2 Way












